Part Details for TNPU120613K0BZEN00 by Vishay Intertechnologies
Overview of TNPU120613K0BZEN00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU120613K0BZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU120613K0BZEN00
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU120613K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2654 / $1.6075 | Buy Now |
DISTI #
71-TNPU120613K0BZEN0
|
Mouser Electronics | Thin Film Resistors - SMD 13K OHM .1% 5PPM 1/4W RoHS: Compliant | 0 |
|
$1.2000 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1800 | Buy Now |
DISTI #
TNPU120613K0BZEN00
|
TTI | Thin Film Resistors - SMD 13K OHM .1% 5PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.2000 | Buy Now |
DISTI #
TNPU120613K0BZEN00
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Ultra Precision - Tape and Reel (Alt: TNPU120613K0BZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2654 / $1.6075 | Buy Now |
Part Details for TNPU120613K0BZEN00
TNPU120613K0BZEN00 CAD Models
TNPU120613K0BZEN00 Part Data Attributes:
|
TNPU120613K0BZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU120613K0BZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |