-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 1000000ohm, 450V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9132
|
Newark | Res, 1M, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Vishay TNPV08051M00BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
62AJ9131
|
Newark | Res, 1M, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Vishay TNPV08051M00BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3600 / $0.4080 | Buy Now |
DISTI #
TNPV08051M00BEEA
|
Avnet Americas | Resistor High Voltage Thin Film 0805 1M Ohm 0.1% 1/5W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: TNPV08051M00BEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
71-TNPV08051M00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage RoHS: Compliant | 9119 |
|
$0.2390 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 44 Weeks | 0 |
|
$0.2350 | Buy Now |
DISTI #
TNPV08051M00BEEA
|
TTI | Thin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2370 | Buy Now |
DISTI #
TNPV08051M00BEEA
|
Avnet Abacus | Resistor High Voltage Thin Film 0805 1M Ohm 0.1% 1/5W �25ppm/�C Molded Paper T/R (Alt: TNPV08051M00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPV08051M00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV08051M00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000000ohm, 450V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 450 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 450 V |