Part Details for TNPV0805220KBEEA by Vishay Dale
Overview of TNPV0805220KBEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPV0805220KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-TNPV0805220KBEEACT-ND
|
DigiKey | TNPV0805 220K 0.1% T-9 ET1 E3 Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8105 In Stock |
|
$0.2430 / $0.7600 | Buy Now |