Part Details for TNPV12061M00BEEA by Vishay Intertechnologies
Overview of TNPV12061M00BEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TNPV12061M00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4493
|
Newark | Tnpv1206 1M0 0.1 % T-9 Et1 E3 |Vishay TNPV12061M00BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 | Buy Now |
DISTI #
TNPV12061M00BEEA
|
Avnet Americas | Res Thin Film 1206 1MegaOhm 0.1% 1/4W ±25ppm/K Molded Paper Tape (Alt: TNPV12061M00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5441 | Buy Now |
DISTI #
71-TNPV12061M00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohm .1% 25ppm High Voltage RoHS: Compliant | 3537 |
|
$0.4080 / $1.1500 | Buy Now |
|
Future Electronics | 1206 1M Ohms 0.1% 25PPM High Voltage Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4000 | Buy Now |
DISTI #
TNPV12061M00BEEA
|
Avnet Americas | Res Thin Film 1206 1MegaOhm 0.1% 1/4W ±25ppm/K Molded Paper Tape (Alt: TNPV12061M00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5441 | Buy Now |
DISTI #
WSR2596
|
Rutronik | HV1206 1M 0,1% 0,25W HIGHVOLT RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4844 / $0.5432 | Buy Now |
Part Details for TNPV12061M00BEEA
TNPV12061M00BEEA CAD Models
TNPV12061M00BEEA Part Data Attributes:
|
TNPV12061M00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV12061M00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |