-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4159
|
Newark | Res, 1M, 0.001, 0.25W, 1206, Thin Film, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Sulfur Resistant Rohs Compliant: Yes |Vishay TNPV12061M00BEEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1256 |
|
$0.6100 / $1.3000 | Buy Now |
DISTI #
46Y8543
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Tnpv Series, 1 Mohm, 250 Mw, 0.1%, 700 V Rohs Compliant: Yes |Vishay TNPV12061M00BEEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7190 / $1.2400 | Buy Now |
DISTI #
38AH2838
|
Newark | Tnpv1206 1M0 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPV12061M00BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 | Buy Now |
DISTI #
TNPV12061M00BEEN
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: TNPV12061M00BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4148 | Buy Now |
DISTI #
71-TNPV12061M00BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage RoHS: Compliant | 13388 |
|
$0.4450 / $1.2600 | Buy Now |
DISTI #
V72:2272_22521027
|
Arrow Electronics | Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 Container: Cut Strips | Americas - 369 |
|
$0.4488 / $1.2222 | Buy Now |
|
Future Electronics | THIN FILM RES 1206 1M OHMS 0.1 % RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
DISTI #
71241057
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2333 | Americas - 750 |
|
$0.6463 / $0.8763 | Buy Now |
DISTI #
69833882
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2333 | Americas - 369 |
|
$0.4488 / $0.8629 | Buy Now |
DISTI #
TNPV12061M00BEEN
|
TTI | Thin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPV12061M00BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV12061M00BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |