-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 1500000ohm, 1000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7814
|
Newark | Resistor, Thin Film, 1M5, 0.1%, 1210, Resistance:1.5Mohm, Resistance Tolerance:± 0.1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Sulfur Resistant Rohs Compliant: Yes |Vishay TNPV12101M50BEEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 / $2.5900 | Buy Now |
DISTI #
21AH4549
|
Newark | Tnpv1210 1M5 0.1% T-9 E52 E3 |Vishay TNPV12101M50BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
TNPV12101M50BEEN
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 0.1%, 330 mW, 1210 [3225 Metric], Thin Film, Precision (Alt: TNPV12101M50BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0637 / $1.3513 | Buy Now |
DISTI #
71-TNPV12101M50BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 1.5Mohm .1% 25ppm High Voltage RoHS: Compliant | 827 |
|
$1.0000 / $2.4800 | Buy Now |
|
Future Electronics | Res Thin Film 1210 1.5MegaOhm 0.1% 1/3W ±25ppm/K Molded Paper Tape RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2900 / $1.3200 | Buy Now |
DISTI #
TNPV12101M50BEEN
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 0.1%, 330 mW, 1210 [3225 Metric], Thin Film, Precision (Alt: TNPV12101M50BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0637 / $1.3513 | Buy Now |
DISTI #
TNPV12101M50BEEN
|
Avnet Abacus | SMD Chip Resistor, 1.5 MOhm, � 0.1%, 330 mW, 1210 [3225 Metric], Thin Film, Precision (Alt: TNPV12101M50BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2524046RL
|
element14 Asia-Pacific | RES, 1M5, 0.1%, 1210, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0423 / $1.7150 | Buy Now |
DISTI #
2524046
|
element14 Asia-Pacific | RES, 1M5, 0.1%, 1210, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0423 / $2.6316 | Buy Now |
DISTI #
2524046
|
Farnell | RES, 1M5, 0.1%, 1210, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.9864 / $2.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPV12101M50BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV12101M50BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 1500000ohm, 1000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1000 V |