Part Details for TNPW0201150RDEED by Vishay Intertechnologies
Overview of TNPW0201150RDEED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW0201150RDEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0201150RDEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 150 Ohm 0.5% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW0201150RDEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0720 | Buy Now |
DISTI #
71-TNPW0201150RDEED
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$0.0520 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0525 | Buy Now |
DISTI #
TNPW0201150RDEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 150 Ohm 0.5% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW0201150RDEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0720 | Buy Now |
Part Details for TNPW0201150RDEED
TNPW0201150RDEED CAD Models
TNPW0201150RDEED Part Data Attributes:
|
TNPW0201150RDEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0201150RDEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 150ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |