Part Details for TNPW020125R0DEED by Vishay Intertechnologies
Overview of TNPW020125R0DEED by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW020125R0DEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW020125R0DEED
|
Mouser Electronics | Thin Film Resistors - SMD 25ohms 0.5% 25ppm RoHS: Compliant | 10451 |
|
$0.0520 / $0.2200 | Buy Now |