Part Details for TNPW020150R0BEED by Vishay Intertechnologies
Overview of TNPW020150R0BEED by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW020150R0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0197
|
Newark | Res, 50R, 0.1%, 0.075W, 0201 Rohs Compliant: Yes |Vishay TNPW020150R0BEED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 210 |
|
$0.1110 / $0.2070 | Buy Now |
DISTI #
TNPW020150R0BEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 50 Ohm 0.1% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW020150R0BEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW020150R0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 50ohms 0.1% 25ppm RoHS: Compliant | 12733 |
|
$0.0630 / $0.2600 | Buy Now |
DISTI #
TNPW020150R0BEED
|
TTI | Thin Film Resistors - SMD 50ohms 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0630 | Buy Now |
DISTI #
TNPW020150R0BEED
|
Avnet Americas | Resistor High Stability Thin Film 0201 50 Ohm 0.1% 1/20W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW020150R0BEED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
4177890RL
|
element14 Asia-Pacific | RES, 50R, 0.1%, 0.075W, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 210 |
|
$0.0672 / $0.0975 | Buy Now |
DISTI #
4177890
|
element14 Asia-Pacific | RES, 50R, 0.1%, 0.075W, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 210 |
|
$0.0672 / $0.1559 | Buy Now |
DISTI #
4177890RL
|
Farnell | RES, 50R, 0.1%, 0.075W, 0201 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 210 |
|
$0.0652 / $0.0884 | Buy Now |
DISTI #
4177890
|
Farnell | RES, 50R, 0.1%, 0.075W, 0201 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 210 |
|
$0.0652 / $0.1683 | Buy Now |