Part Details for TNPW040211K5BEED by Vishay Intertechnologies
Overview of TNPW040211K5BEED by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040211K5BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8320
|
Newark | Res, 11K5, 0.1%, 0.075W, 0402, Thin Film, Resistance:11.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability Rohs Compliant: Yes |Vishay TNPW040211K5BEED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9200 |
|
$0.0950 | Buy Now |
DISTI #
17T4137
|
Newark | Res, 11K5, 0.1%, 0.075W, 0402, Thin Film, Resistance:11.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability Rohs Compliant: Yes |Vishay TNPW040211K5BEED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
67AK8320
|
Avnet Americas | Res Thin Film 0402 11.5K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 67AK8320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 9200 Partner Stock |
|
$0.1780 / $0.5820 | Buy Now |
DISTI #
71-TNPW040211K5BEED
|
Mouser Electronics | Thin Film Resistors - SMD 11.5 Kohms 0.1% RoHS: Compliant | 9561 |
|
$0.1030 / $0.3800 | Buy Now |
DISTI #
V36:1790_09281571
|
Arrow Electronics | Res Thin Film 0402 11.5K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2330 | Americas - 160000 |
|
$0.0994 | Buy Now |
DISTI #
V72:2272_09281571
|
Arrow Electronics | Res Thin Film 0402 11.5K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 4213 |
|
$0.1004 / $0.3669 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 11.5 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0848 / $0.0894 | Buy Now |
DISTI #
73555105
|
Verical | Res Thin Film 0402 11.5K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2330 | Americas - 160000 |
|
$0.0994 | Buy Now |
DISTI #
62167542
|
Verical | Res Thin Film 0402 11.5K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2216 | Americas - 4213 |
|
$0.1004 / $0.2021 | Buy Now |
|
Bristol Electronics | 9866 |
|
RFQ |
Part Details for TNPW040211K5BEED
TNPW040211K5BEED CAD Models
TNPW040211K5BEED Part Data Attributes:
|
TNPW040211K5BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040211K5BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040211K5BEED
This table gives cross-reference parts and alternative options found for TNPW040211K5BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040211K5BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040211K5BEEP | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040211K5BEED vs TNPW040211K5BEEP |
RB04BBP1152 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040211K5BEED vs RB04BBP1152 |
TNPW040211K5BEEI | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040211K5BEED vs TNPW040211K5BEEI |
RT0402BRD0711K5 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040211K5BEED vs RT0402BRD0711K5 |