Part Details for TNPW040216K2BYTD by Vishay Intertechnologies
Overview of TNPW040216K2BYTD by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040216K2BYTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0234
|
Newark | Tnpw-0402 16.2K 0.1% T-13 Rt7 |Vishay TNPW040216K2BYTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 | Buy Now |
DISTI #
TNPW040216K2BYTD
|
Avnet Americas | TNPW-0402 16K2 0.1% T-13 RT7 - Tape and Reel (Alt: TNPW040216K2BYTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.7718 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.5630 | Buy Now |
DISTI #
TNPW040216K2BYTD
|
Avnet Americas | TNPW-0402 16K2 0.1% T-13 RT7 - Tape and Reel (Alt: TNPW040216K2BYTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.7718 | Buy Now |
DISTI #
TNPW040216K2BYTD
|
Avnet Americas | TNPW-0402 16K2 0.1% T-13 RT7 - Tape and Reel (Alt: TNPW040216K2BYTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.7718 | Buy Now |
Part Details for TNPW040216K2BYTD
TNPW040216K2BYTD CAD Models
TNPW040216K2BYTD Part Data Attributes
|
TNPW040216K2BYTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040216K2BYTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 16200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |