Part Details for TNPW04021K04DEED by Vishay Intertechnologies
Overview of TNPW04021K04DEED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04021K04DEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW04021K04DEED
|
Avnet Americas | TNPW0402 1K04 0.5% T-9 ET7 E3 - Tape and Reel (Alt: TNPW04021K04DEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0427 | Buy Now |
Part Details for TNPW04021K04DEED
TNPW04021K04DEED CAD Models
TNPW04021K04DEED Part Data Attributes
|
TNPW04021K04DEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04021K04DEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04021K04DEED
This table gives cross-reference parts and alternative options found for TNPW04021K04DEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04021K04DEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402R-03-1041-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TT Electronics Resistors | TNPW04021K04DEED vs PCF-W0402R-03-1041-D-E-LT |
RTF041041B25PPM | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04021K04DEED vs RTF041041B25PPM |
RT0402DCD1K04 | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K04DEED vs RT0402DCD1K04 |
RT0402DRD071K04 | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K04DEED vs RT0402DRD071K04 |
RB04DTP1041 | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04021K04DEED vs RB04DTP1041 |
RT0402DRD101K04 | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K04DEED vs RT0402DRD101K04 |