Part Details for TNPW04021K20DEED by Vishay Intertechnologies
Overview of TNPW04021K20DEED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04021K20DEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW04021K20DEED
|
Avnet Americas | High Stability Thin Film Flat Chip Resistor 0402 Size 1.2K Ohm 0.5% 0.1 W ±25 ppm/°C Paper Tape - Tape and Reel (Alt: TNPW04021K20DEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0400 | Buy Now |
DISTI #
TNPW04021K20DEED
|
Avnet Abacus | High Stability Thin Film Flat Chip Resistor 0402 Size 1.2K Ohm 0.5% 0.1 W �25 ppm/�C Paper Tape (Alt: TNPW04021K20DEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW04021K20DEED
TNPW04021K20DEED CAD Models
TNPW04021K20DEED Part Data Attributes
|
TNPW04021K20DEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04021K20DEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04021K20DEED
This table gives cross-reference parts and alternative options found for TNPW04021K20DEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04021K20DEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD071K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K20DEED vs RT0402DRD071K20 |
TNPW04021K20DEEI | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04021K20DEED vs TNPW04021K20DEEI |
RT0402DRD071K2 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04021K20DEED vs RT0402DRD071K2 |
RB04DBP1201 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04021K20DEED vs RB04DBP1201 |
RT0402DRD101K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K20DEED vs RT0402DRD101K20 |
RT0402DRD131K2 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04021K20DEED vs RT0402DRD131K2 |
RTF041201B25PPM | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04021K20DEED vs RTF041201B25PPM |
RT0402DRD131K20 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04021K20DEED vs RT0402DRD131K20 |
PCF-W0402R-03-1201-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TT Electronics Resistors | TNPW04021K20DEED vs PCF-W0402R-03-1201-D-E-LT |
RB04DTP1201 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04021K20DEED vs RB04DTP1201 |