There are no models available for this part yet.
Overview of TNPW0402249RBETD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW0402249RBETD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50X0519
|
Newark | Tnpw-0402 249 0.1% T-9 Rt7 |Vishay TNPW0402249RBETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now | |
DISTI #
TNPW0402249RBETD
|
Avnet Americas | TNPW-0402 249 0.1% T-9 RT7 - Tape and Reel (Alt: TNPW0402249RBETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now | |
DISTI #
71-TNPW0402249RBETD
|
Mouser Electronics | Thin Film Resistors - SMD 249ohms .1% 25ppm RoHS: Not Compliant | 6487 |
|
$0.2540 / $0.7800 | Buy Now | |
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | 16000 |
|
$0.2820 / $0.9400 | Buy Now | |||
DISTI #
TNPW0402249RBETD
|
TTI | Thin Film Resistors - SMD 249ohms .1% 25ppm Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2390 | Buy Now | |
DISTI #
TNPW0402249RBETD
|
Avnet Abacus | SMD Chip Resistor, 249 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW0402249RBETD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW0402249RBETD by Vishay Intertechnologies
Part Data Attributes for TNPW0402249RBETD by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW0402249RBETD
This table gives cross-reference parts and alternative options found for TNPW0402249RBETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402249RBETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BCD249R | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402249RBETD vs RT0402BCD249R |
RT0402WRD07249R | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402249RBETD vs RT0402WRD07249R |
TNPW0402249RBEED0H | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402249RBETD vs TNPW0402249RBEED0H |
RT0402WRD13249R | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402249RBETD vs RT0402WRD13249R |
RB04BTP2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402249RBETD vs RB04BTP2490 |
TNPW0402249RBEED | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402249RBETD vs TNPW0402249RBEED |
RB04BBP2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402249RBETD vs RB04BBP2490 |
RTF042490A25PPM | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW0402249RBETD vs RTF042490A25PPM |
RT0402BRD13249R | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402249RBETD vs RT0402BRD13249R |