Part Details for TNPW040224R3DHED by Vishay Intertechnologies
Overview of TNPW040224R3DHED by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040224R3DHED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040224R3DHED
|
Avnet Americas | Res Thin Film 0402 24.3 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW040224R3DHED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
Part Details for TNPW040224R3DHED
TNPW040224R3DHED CAD Models
TNPW040224R3DHED Part Data Attributes
|
TNPW040224R3DHED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040224R3DHED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040224R3DHED
This table gives cross-reference parts and alternative options found for TNPW040224R3DHED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040224R3DHED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRE0724R3 | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R3DHED vs RT0402DRE0724R3 |
RT0402DRE1324R3 | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R3DHED vs RT0402DRE1324R3 |
RT0402DRE1024R3 | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R3DHED vs RT0402DRE1024R3 |
RTF0424R3B | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Dubilier | TNPW040224R3DHED vs RTF0424R3B |
PCF-W0402R-02-24R3-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | TNPW040224R3DHED vs PCF-W0402R-02-24R3-D-E-LT |
RB04DBS24R3 | Fixed Resistor, Thin Film, 0.0625W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040224R3DHED vs RB04DBS24R3 |
TNPW040224R3DHTD | Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040224R3DHED vs TNPW040224R3DHTD |