There are no models available for this part yet.
Overview of TNPW040224R9DEED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW040224R9DEED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW040224R9DEED
|
Avnet Americas | Res Thin Film 0402 24.9 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW040224R9DEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.0987 | Buy Now | |
DISTI #
71-TNPW040224R9DEED
|
Mouser Electronics | Thin Film Resistors - SMD 24.9ohms 0.5% 25ppm RoHS: Compliant | 4175 |
|
$0.0870 / $0.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0875 | Buy Now | ||
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.1218 / $0.6960 | Buy Now |
CAD Models for TNPW040224R9DEED by Vishay Intertechnologies
Part Data Attributes for TNPW040224R9DEED by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW040224R9DEED
This table gives cross-reference parts and alternative options found for TNPW040224R9DEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040224R9DEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04DTP24R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040224R9DEED vs RB04DTP24R9 |
RB04DBP24R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040224R9DEED vs RB04DBP24R9 |
RT0402DRD0724R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R9DEED vs RT0402DRD0724R9 |
RT0402DCD24R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040224R9DEED vs RT0402DCD24R9 |
RT0402DRD1024R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R9DEED vs RT0402DRD1024R9 |
RT0402DRD1324R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040224R9DEED vs RT0402DRD1324R9 |
RTF0424R9B25PPM | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040224R9DEED vs RTF0424R9B25PPM |
TNPW040224R9DETD | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040224R9DEED vs TNPW040224R9DETD |