Part Details for TNPW04022K40BEED by Vishay Intertechnologies
Overview of TNPW04022K40BEED by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04022K40BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0355
|
Newark | Tnpw0402 2K4 0.1% T-9 Et7 E3 |Vishay TNPW04022K40BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW04022K40BEED
|
Avnet Americas | Res Thin Film 0402 2.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW04022K40BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0877 | Buy Now |
DISTI #
71-TNPW04022K40BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2.4Kohm .1% 25ppm RoHS: Compliant | 13049 |
|
$0.1000 / $0.3300 | Buy Now |
|
Future Electronics | RES 2.4K OHM 0.1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0981 / $0.1010 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
TNPW04022K40BEED
|
TTI | Thin Film Resistors - SMD 1/16W 2.4Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
TNPW04022K40BEED
|
Avnet Abacus | Res Thin Film 0402 2.4K Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW04022K40BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
C1S802701310189
|
Chip1Stop | Res Thin Film 0402 2.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Automotive Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9100 |
|
$0.0762 / $0.1360 | Buy Now |
DISTI #
C1S803605618601
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 34 |
|
$0.1140 / $0.1230 | Buy Now |
Part Details for TNPW04022K40BEED
TNPW04022K40BEED CAD Models
TNPW04022K40BEED Part Data Attributes
|
TNPW04022K40BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04022K40BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04022K40BEED
This table gives cross-reference parts and alternative options found for TNPW04022K40BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04022K40BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD132K4 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW04022K40BEED vs RT0402BRD132K4 |
RT0402BRD072K40 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04022K40BEED vs RT0402BRD072K40 |
RT0402BCD2K40 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04022K40BEED vs RT0402BCD2K40 |
RT0402BRD102K40 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW04022K40BEED vs RT0402BRD102K40 |
RT0402BRD132K40 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04022K40BEED vs RT0402BRD132K40 |
TNPW04022K40BEED0H | Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04022K40BEED vs TNPW04022K40BEED0H |
RT0402WRD072K4 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04022K40BEED vs RT0402WRD072K4 |
RB04BTP2401 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04022K40BEED vs RB04BTP2401 |
TNPW04022K40BEEP | Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04022K40BEED vs TNPW04022K40BEEP |
RT0402WRD132K4 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04022K40BEED vs RT0402WRD132K4 |