Part Details for TNPW0402330RBEED by Vishay Intertechnologies
Overview of TNPW0402330RBEED by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402330RBEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0111
|
Newark | Res, 330R, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW0402330RBEED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9249 |
|
$0.1580 / $0.4370 | Buy Now |
DISTI #
69AK9256
|
Newark | Res, 330R, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW0402330RBEED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1110 | Buy Now |
DISTI #
TNPW0402330RBEED
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0402330RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-TNPW0402330RBEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 330ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.1000 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0813 | Buy Now |
DISTI #
TNPW0402330RBEED
|
TTI | Thin Film Resistors - SMD 1/16W 330ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0810 | Buy Now |
DISTI #
TNPW0402330RBEED
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0402330RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
TNPW0402330RBEED
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW0402330RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4164843
|
element14 Asia-Pacific | RES, 330R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.1056 / $0.1063 | Buy Now |
DISTI #
4140024
|
element14 Asia-Pacific | RES, 330R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9240 |
|
$0.1056 / $0.2821 | Buy Now |
Part Details for TNPW0402330RBEED
TNPW0402330RBEED CAD Models
TNPW0402330RBEED Part Data Attributes:
|
TNPW0402330RBEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402330RBEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402330RBEED
This table gives cross-reference parts and alternative options found for TNPW0402330RBEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402330RBEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0402330RBEEI | Fixed Resistor, Thin Film, 0.063W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402330RBEED vs TNPW0402330RBEEI |
RTF04331A25PPM | Fixed Resistor, Thin Film, 0.0625W, 330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW0402330RBEED vs RTF04331A25PPM |