There are no models available for this part yet.
Overview of TNPW040239K0BEED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW040239K0BEED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50X0758
|
Newark | Tnpw0402 39K 0.1% T-9 Et7 E3 |Vishay TNPW040239K0BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now | |
DISTI #
TNPW040239K0BEED
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040239K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now | |
DISTI #
71-TNPW040239K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 39Kohm .1% 25ppm RoHS: Compliant | 12799 |
|
$0.1010 / $0.3800 | Buy Now | |
Future Electronics | 0402 39K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0961 / $0.0989 | Buy Now | ||
DISTI #
TNPW040239K0BEED
|
TTI | Thin Film Resistors - SMD 1/16W 39Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1000 | Buy Now | |
DISTI #
TNPW040239K0BEED
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040239K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
TNPW040239K0BEED
|
Avnet Asia | SMD Chip Resistor, 39 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040239K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for TNPW040239K0BEED by Vishay Intertechnologies
Part Data Attributes for TNPW040239K0BEED by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW040239K0BEED
This table gives cross-reference parts and alternative options found for TNPW040239K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040239K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1339KL | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K0BEED vs RT0402WRD1339KL |
TNPW040239K0BETD | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040239K0BEED vs TNPW040239K0BETD |
RT0402WRD0739K | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040239K0BEED vs RT0402WRD0739K |
RB04BBP3902 | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW040239K0BEED vs RB04BBP3902 |
RT0402WRD0739KL | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K0BEED vs RT0402WRD0739KL |
RB04BTP3902 | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW040239K0BEED vs RB04BTP3902 |
RT0402BRD0739K | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040239K0BEED vs RT0402BRD0739K |
RT0402WRD1339K | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040239K0BEED vs RT0402WRD1339K |
TNPW040239K0BETD0H | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040239K0BEED vs TNPW040239K0BETD0H |
RT0402BRD1339K | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040239K0BEED vs RT0402BRD1339K |
Related Parts for TNPW040239K0BEED
-
RN73H1ETTP3902B25Fixed Resistors
-
CGA3E2C0G1H562J080AAFixed Capacitors
-
172286-1204Headers and Edge Type Connectors
-
IHLP1212BZERR22M11Fixed Inductors
-
SI7430DP-T1-GE3Power Field-Effect Transistors
-
MCS04020C3902FE000Thin Film Resistors
-
DLP11SN900HL2LData Line Filters
-
SACB50Transient Suppressors
-
60433-2Terminals and Terminal Blocks