TNPW040239K7BEED
Description: Fixed Resistor, Thin Film, 0.063W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of TNPW040239K7BEED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW040239K7BEED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50X0761
Newark Tnpw0402 39K7 0.1% T-9 Et7 E3 |Vishay TNPW040239K7BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1390 Buy Now
DISTI # TNPW040239K7BEED
Avnet Americas SMD Chip Resistor, 39.7 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040239K7BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1115
  • 20,000 $0.1079
  • 40,000 $0.1043
  • 60,000 $0.1008
  • 80,000 $0.0969
  • 100,000 $0.0923
  • 1,000,000 $0.0877
$0.0877 / $0.1115 Buy Now
DISTI # 71-TNPW040239K7BEED
Mouser Electronics Thin Film Resistors - SMD 1/16W 39.7Kohm .1% 25ppm RoHS: Compliant 16286
  • 1 $0.3800
  • 10 $0.2720
  • 50 $0.2100
  • 100 $0.1860
  • 500 $0.1400
  • 1,000 $0.1140
  • 2,000 $0.1080
  • 5,000 $0.1040
  • 10,000 $0.1000
$0.1000 / $0.3800 Buy Now
Future Electronics TNPW Series 0402 0.1 W 39.7 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0999
  • 20,000 $0.0971
$0.0971 / $0.0999 Buy Now
DISTI # TNPW040239K7BEED
TTI Thin Film Resistors - SMD 1/16W 39.7Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0990
$0.0990 Buy Now
DISTI # TNPW040239K7BEED
Avnet Abacus SMD Chip Resistor, 39.7 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040239K7BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TNPW040239K7BEED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW040239K7BEED by Vishay Intertechnologies

TNPW040239K7BEED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.07 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. TNPW040239K7BEED
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TNPW040239K7BEED

This table gives cross-reference parts and alternative options found for TNPW040239K7BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040239K7BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF043972A25PPM Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Dubilier TNPW040239K7BEED vs RTF043972A25PPM
RT0402BRD1339K7 Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040239K7BEED vs RT0402BRD1339K7
RT0402BCD39K7 Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW040239K7BEED vs RT0402BCD39K7
RT0402BRD1039K7 Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040239K7BEED vs RT0402BRD1039K7
RT0402WRD0739K7L Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040239K7BEED vs RT0402WRD0739K7L
RT0402WRD1339K7L Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040239K7BEED vs RT0402WRD1339K7L

Related Parts for TNPW040239K7BEED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW040239K7BEED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW040239K7BEED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW040239K7BEED would you like to use for your alert(s)?
  • Please alert me when TNPW040239K7BEED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW040239K7BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW040239K7BEED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW040239K7BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW040239K7BEED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW040239K7BEED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: