Part Details for TNPW04024K75FHTD by Vishay Intertechnologies
Overview of TNPW04024K75FHTD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04024K75FHTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW04024K75FHTD
|
Avnet Americas | TNPW-0402 4K75 1% T-2 RT7 - Tape and Reel (Alt: TNPW04024K75FHTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0846 | Buy Now |
DISTI #
TNPW04024K75FHTD
|
Avnet Abacus | SMD Chip Resistor, 4.75 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW04024K75FHTD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW04024K75FHTD
TNPW04024K75FHTD CAD Models
TNPW04024K75FHTD Part Data Attributes
|
TNPW04024K75FHTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04024K75FHTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, PRICISION, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04024K75FHTD
This table gives cross-reference parts and alternative options found for TNPW04024K75FHTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04024K75FHTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A4751FBPF5 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBPF5 |
9T04021A4751FBHFT | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBHFT |
9T04021A4751FBHF4 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBHF4 |
RT0402FRE074K75 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04024K75FHTD vs RT0402FRE074K75 |
9T04021A4751FBAF3 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBAF3 |
9T04021A4751FBAFP | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBAFP |
RB04FTS4751 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04024K75FHTD vs RB04FTS4751 |
9T04021A4751FBHF3 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBHF3 |
TNPW04024K75FHED | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04024K75FHTD vs TNPW04024K75FHED |
9T04021A4751FBAFT | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW04024K75FHTD vs 9T04021A4751FBAFT |