There are no models available for this part yet.
Overview of TNPW040252K3BEED by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW040252K3BEED by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-2139-1-ND
|
DigiKey | RES 52.3K OHM 0.1% 0.13W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22754 In Stock |
|
$0.1037 / $0.3800 | Buy Now |
CAD Models for TNPW040252K3BEED by Vishay Dale
Part Data Attributes for TNPW040252K3BEED by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW040252K3BEED
This table gives cross-reference parts and alternative options found for TNPW040252K3BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040252K3BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040252K3BETD | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 52300ohm, SURFACE MOUNT, 0402, CHIP, LEAD | Vishay Dale | TNPW040252K3BEED vs TNPW040252K3BETD |
Related Parts for TNPW040252K3BEED
-
CPF0402B52K3E1Fixed Resistors
-
GRM155R71C104KA88DFixed Capacitors
-
10129381-916001BLFHeaders and Edge Type Connectors
-
IHLP5050FDER3R3M01Fixed Inductors
-
APT1201R4SFLLGPower Field-Effect Transistors
-
PNM0603E5001BST5Thin Film Resistors
-
W2F11A2218AT1FData Line Filters
-
SMC30J36ATransient Suppressors
-
FDS86242Small Signal Field-Effect Transistors