Part Details for TNPW04025K60BEED by Vishay Intertechnologies
Overview of TNPW04025K60BEED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04025K60BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0971
|
Newark | Tnpw0402 5K6 0.1% T-9 Et7 E3 |Vishay TNPW04025K60BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1320 | Buy Now |
DISTI #
TNPW04025K60BEED
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04025K60BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.1115 | Buy Now |
DISTI #
71-TNPW04025K60BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 5.6Kohm .1% 25ppm RoHS: Compliant | 10945 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | 0402 5.6K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0981 / $0.1030 | Buy Now |
|
Quest Components | 67 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
TNPW04025K60BEED
|
TTI | Thin Film Resistors - SMD 1/16W 5.6Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1000 | Buy Now |
DISTI #
TNPW04025K60BEED
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW04025K60BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW04025K60BEED
TNPW04025K60BEED CAD Models
TNPW04025K60BEED Part Data Attributes
|
TNPW04025K60BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04025K60BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04025K60BEED
This table gives cross-reference parts and alternative options found for TNPW04025K60BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04025K60BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF04562A25PPM | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04025K60BEED vs RTF04562A25PPM |
RT0402BRD075K6 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04025K60BEED vs RT0402BRD075K6 |
RT0402WRD135K6 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04025K60BEED vs RT0402WRD135K6 |
RT0402BRD135K6 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04025K60BEED vs RT0402BRD135K6 |
RB04BBP5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW04025K60BEED vs RB04BBP5601 |
RB04BTP5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW04025K60BEED vs RB04BTP5601 |
TNPW04025K60BETD | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04025K60BEED vs TNPW04025K60BETD |
RT0402WRD075K6 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW04025K60BEED vs RT0402WRD075K6 |