TNPW040261K2BEED
Description: Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of TNPW040261K2BEED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW040261K2BEED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50X1095
Newark Tnpw0402 61K2 0.1% T-9 Et7 E3 |Vishay TNPW040261K2BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1390 Buy Now
DISTI # TNPW040261K2BEED
Avnet Americas Res Thin Film 0402 61.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW040261K2BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0845
  • 20,000 $0.0832
  • 40,000 $0.0819
  • 60,000 $0.0806
  • 80,000 $0.0793
$0.0793 / $0.0845 Buy Now
DISTI # 71-TNPW040261K2BEED
Mouser Electronics Thin Film Resistors - SMD 1/16W 61.2Kohm .1% 25ppm RoHS: Compliant 7802
  • 1 $0.3800
  • 10 $0.2720
  • 50 $0.2100
  • 100 $0.1870
  • 500 $0.1400
  • 1,000 $0.1190
  • 2,000 $0.1160
  • 5,000 $0.1040
  • 10,000 $0.1010
$0.1010 / $0.3800 Buy Now
Future Electronics RES 61.2K OHM 0.1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0978
  • 20,000 $0.0951
$0.0951 / $0.0978 Buy Now
DISTI # TNPW040261K2BEED
TTI Thin Film Resistors - SMD 1/16W 61.2Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0980
  • 20,000 $0.0960
  • 40,000 $0.0950
  • 60,000 $0.0930
  • 100,000 $0.0910
$0.0910 / $0.0980 Buy Now
Chip 1 Exchange INSTOCK 12493
RFQ
DISTI # TNPW040261K2BEED
Avnet Abacus (Alt: TNPW040261K2BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803611559345
Chip1Stop Surface Mount Resistor 10000
  • 10,000 $0.1090
$0.1090 Buy Now
New Advantage Corporation RES.(1005) 0402 61.2K OHM 0.1% 1/10W 25PPM , AEC RoHS: Compliant Min Qty: 1 Package Multiple: 100 7710
  • 1,000 $0.3410
  • 7,710 $0.3183
$0.3183 / $0.3410 Buy Now

CAD Models for TNPW040261K2BEED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW040261K2BEED by Vishay Intertechnologies

TNPW040261K2BEED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.07 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
61200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. TNPW040261K2BEED
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TNPW040261K2BEED

This table gives cross-reference parts and alternative options found for TNPW040261K2BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040261K2BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402WRD1361K2 Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW040261K2BEED vs RT0402WRD1361K2
RT0402WRD1361K2L Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040261K2BEED vs RT0402WRD1361K2L
RT0402BCD61K2 Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW040261K2BEED vs RT0402BCD61K2
RT0402WRD0761K2 Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW040261K2BEED vs RT0402WRD0761K2
RT0402BRD1061K2 Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW040261K2BEED vs RT0402BRD1061K2

Related Parts for TNPW040261K2BEED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW040261K2BEED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW040261K2BEED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW040261K2BEED would you like to use for your alert(s)?
  • Please alert me when TNPW040261K2BEED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW040261K2BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW040261K2BEED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW040261K2BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW040261K2BEED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW040261K2BEED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: