Part Details for TNPW040263K4BETD by Vishay Intertechnologies
Overview of TNPW040263K4BETD by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040263K4BETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8479
|
Newark | Fixed Resistor, Thin Film, 0.063W, 63400Ohm, 50V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0402 |Vishay TNPW040263K4BETD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.6340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1575 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0.1612 / $0.4508 | Buy Now | |
DISTI #
TNPW040263K4BETD
|
TTI | Thin Film Resistors - SMD 63.4K OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1650 | Buy Now |
DISTI #
VISHAY TNPW040263K4BETD
|
PEI Genesis | Fixed Resistor | 10000 |
|
Buy Now |
Part Details for TNPW040263K4BETD
TNPW040263K4BETD CAD Models
TNPW040263K4BETD Part Data Attributes
|
TNPW040263K4BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040263K4BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040263K4BETD
This table gives cross-reference parts and alternative options found for TNPW040263K4BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040263K4BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040263K4BEED | Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040263K4BETD vs TNPW040263K4BEED |
RT0402BRD0763K4 | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040263K4BETD vs RT0402BRD0763K4 |