Part Details for TNPW04026K34BEED by Vishay Intertechnologies
Overview of TNPW04026K34BEED by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04026K34BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7039
|
Newark | Resistor, metal Alloy,6.34Kohms,50Wv,.1+/-% Tol,-25,25Ppm-Tc,0402-Case |Vishay TNPW04026K34BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW04026K34BEED
|
Avnet Americas | SMD Chip Resistor, 6.34 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW04026K34BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-TNPW04026K34BEED
|
Mouser Electronics | Thin Film Resistors - SMD 6.34 Kohms 0.1% RoHS: Compliant | 14004 |
|
$0.1000 / $0.3700 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 6.34 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0746 / $0.0772 | Buy Now |
DISTI #
69186915
|
Verical | Res Thin Film 0402 6.34K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2325 | Americas - 9798 |
|
$0.0834 | Buy Now |
DISTI #
TNPW04026K34BEED
|
TTI | Thin Film Resistors - SMD 6.34 Kohms 0.1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0800 / $0.0830 | Buy Now |
DISTI #
TNPW04026K34BEED
|
Avnet Abacus | SMD Chip Resistor, 6.34 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW04026K34BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604303386
|
Chip1Stop | Res Thin Film 0402 6.34K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant pbFree: Yes | 9798 |
|
$0.0851 / $0.2316 | Buy Now |
Part Details for TNPW04026K34BEED
TNPW04026K34BEED CAD Models
TNPW04026K34BEED Part Data Attributes
|
TNPW04026K34BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04026K34BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04026K34BEED
This table gives cross-reference parts and alternative options found for TNPW04026K34BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04026K34BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW04026K34BETP | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04026K34BEED vs TNPW04026K34BETP |
TNPW04026K34BETD | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04026K34BEED vs TNPW04026K34BETD |