Part Details for TNPW04027K87BETD by Vishay Intertechnologies
Overview of TNPW04027K87BETD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04027K87BETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1168
|
Newark | Tnpw-0402 7.87K 0.1% T-9 Rt7 |Vishay TNPW04027K87BETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now |
DISTI #
TNPW04027K87BETD
|
Avnet Americas | Res Thin Film 0402 7.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW04027K87BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
TNPW04027K87BETD
|
TTI | Thin Film Resistors - SMD 7.87K OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2220 | Buy Now |
Part Details for TNPW04027K87BETD
TNPW04027K87BETD CAD Models
TNPW04027K87BETD Part Data Attributes
|
TNPW04027K87BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04027K87BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04027K87BETD
This table gives cross-reference parts and alternative options found for TNPW04027K87BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04027K87BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BTP7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04027K87BETD vs RB04BTP7871 |
RT0402BRD107K87 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K87BETD vs RT0402BRD107K87 |
RTF047871A25PPM | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04027K87BETD vs RTF047871A25PPM |
RT0402WRD077K87 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K87BETD vs RT0402WRD077K87 |
TNPW04027K87BEED | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04027K87BETD vs TNPW04027K87BEED |
RT0402BCD7K87 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K87BETD vs RT0402BCD7K87 |
TNPW04027K87BEEP | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04027K87BETD vs TNPW04027K87BEEP |
TNPW04027K870.1%T-9EP1E3 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04027K87BETD vs TNPW04027K870.1%T-9EP1E3 |
RB04BBP7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04027K87BETD vs RB04BBP7871 |
TNPW04027K87BEEI | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04027K87BETD vs TNPW04027K87BEEI |