There are no models available for this part yet.
Overview of TNPW04029K09BYEP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW04029K09BYEP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW04029K09BYEP
|
Avnet Americas | Resistor High Stability Thin Film 0402 9.09k Ohm 0.1% 1/16W ±10ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW04029K09BYEP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3430 | Buy Now | |
DISTI #
71-TNPW04029K09BYEP
|
Mouser Electronics | Thin Film Resistors - SMD 9.09Kohms 0.1% AEC-Q200 RoHS: Compliant | 1935 |
|
$0.2500 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2500 | Buy Now | ||
DISTI #
TNPW04029K09BYEP
|
Avnet Abacus | Resistor High Stability Thin Film 0402 9.09k Ohm 0.1% 1/16W �10ppm/K Molded Paper T/R (Alt: TNPW04029K09BYEP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW04029K09BYEP by Vishay Intertechnologies
Part Data Attributes for TNPW04029K09BYEP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
9090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW04029K09BYEP
This table gives cross-reference parts and alternative options found for TNPW04029K09BYEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04029K09BYEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRB079K09 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04029K09BYEP vs RT0402BRB079K09 |
RB04BBK9091 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW04029K09BYEP vs RB04BBK9091 |
RT0402WRB079K09 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | TNPW04029K09BYEP vs RT0402WRB079K09 |
RTF049091A10PPM | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0402, | Dubilier | TNPW04029K09BYEP vs RTF049091A10PPM |
RB04BTK9091 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW04029K09BYEP vs RB04BTK9091 |
RT0402WRB139K09 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | TNPW04029K09BYEP vs RT0402WRB139K09 |
TNPW-04029.09K0.1%T-13RT7 | Fixed Resistor, Thin Film, 0.063W, 9090ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04029K09BYEP vs TNPW-04029.09K0.1%T-13RT7 |
RT0402BRB139K09 | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04029K09BYEP vs RT0402BRB139K09 |