-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3569-1-ND
|
DigiKey | RES 100K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7879 In Stock |
|
$0.2550 / $0.8000 | Buy Now |
DISTI #
70201720
|
RS | Resistor, Thin Film, Res 100 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0603 | Vishay Dale TNPW0603100KBEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3840 | RFQ |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603 | 3792 |
|
$0.2625 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0603100KBEEN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0603100KBEEN
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW0603100KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603100KBEEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0603100KBEEN vs TNPW0603100KBEEA |
TNPW0603100KBEEC | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0603100KBEEN vs TNPW0603100KBEEC |
TNPW0603100KBETA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW0603100KBEEN vs TNPW0603100KBETA |