Part Details for TNPW0603102RBEEN by Vishay Intertechnologies
Overview of TNPW0603102RBEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603102RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603102RBEEN
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603102RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW0603102RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 102 OHM .1% 25PPM 1/8W RoHS: Compliant | 0 |
|
$0.2870 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
DISTI #
TNPW0603102RBEEN
|
TTI | Thin Film Resistors - SMD 102 OHM .1% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1520 | Buy Now |
DISTI #
TNPW0603102RBEEN
|
Avnet Abacus | SMD Chip Resistor, 102 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603102RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603102RBEEN
TNPW0603102RBEEN CAD Models
TNPW0603102RBEEN Part Data Attributes
|
TNPW0603102RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603102RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603102RBEEN
This table gives cross-reference parts and alternative options found for TNPW0603102RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603102RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTP1020 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603102RBEEN vs RB06BTP1020 |
MCT06030D1020BP100 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603102RBEEN vs MCT06030D1020BP100 |
RT0603BRD10102R | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603102RBEEN vs RT0603BRD10102R |
M1106030D1020BP500 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 102 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Draloric | TNPW0603102RBEEN vs M1106030D1020BP500 |
MCT0603MD1020BP1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 102 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603102RBEEN vs MCT0603MD1020BP1 |
MCT06030D1020BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 102 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603102RBEEN vs MCT06030D1020BP100 |
MCT06030D1020BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 102 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603102RBEEN vs MCT06030D1020BP500 |
239060441021L | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603102RBEEN vs 239060441021L |
RT0603BRD13102R | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603102RBEEN vs RT0603BRD13102R |
TNPW0603102RBETC | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603102RBEEN vs TNPW0603102RBETC |