Part Details for TNPW060310K0BXCN by Vishay Intertechnologies
Overview of TNPW060310K0BXCN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310K0BXCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1650
|
Newark | Tnpw-0603 10K 0.1% T-10 R52 |Vishay TNPW060310K0BXCN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7130 | Buy Now |
DISTI #
TNPW060310K0BXCN
|
Avnet Americas | Res Thin Film 0603 10K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060310K0BXCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5562 / $0.7066 | Buy Now |
DISTI #
71-TNPW060310K0BXCN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 10K 0.1% T-10 R52 | 0 |
|
$0.5260 / $1.4500 | Order Now |
DISTI #
TNPW060310K0BXCN
|
Avnet Abacus | Res Thin Film 0603 10K Ohm 0.1% 1/10W �15ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW060310K0BXCN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060310K0BXCN
TNPW060310K0BXCN CAD Models
TNPW060310K0BXCN Part Data Attributes
|
TNPW060310K0BXCN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K0BXCN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310K0BXCN
This table gives cross-reference parts and alternative options found for TNPW060310K0BXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K0BXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1002WDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXCN vs 9T06031A1002WDPF4 |
TNPW060310K0.1%T-10ET6E3 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | TNPW060310K0BXCN vs TNPW060310K0.1%T-10ET6E3 |
TNPW060310K0BXEA | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXCN vs TNPW060310K0BXEA |
CMF060310K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310K0BXCN vs CMF060310K+-0.1%TCR15 |
RT0603BRC1310K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310K0BXCN vs RT0603BRC1310K |
MCT0603HE1002BP100 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXCN vs MCT0603HE1002BP100 |
MCT06030E1002BP100 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXCN vs MCT06030E1002BP100 |
9T06031A1002BDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXCN vs 9T06031A1002BDPF4 |
MCT06030E1002BPW00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXCN vs MCT06030E1002BPW00 |
239072431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXCN vs 239072431003L |