Part Details for TNPW060310K0BXEN by Vishay Intertechnologies
Overview of TNPW060310K0BXEN by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310K0BXEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9411
|
Newark | Res, 10K, Aec-Q200, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW060310K0BXEN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1405 |
|
$0.4690 / $1.0100 | Buy Now |
DISTI #
50X1652
|
Newark | Tnpw0603 10K 0.1% T-10 E52 E3 |Vishay TNPW060310K0BXEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4330 | Buy Now |
DISTI #
TNPW060310K0BXEN
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060310K0BXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
71-TNPW060310K0BXEN
|
Mouser Electronics | Thin Film Resistors - SMD 10. Kohms 0.1% RoHS: Compliant | 2018 |
|
$0.3210 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3130 | Buy Now |
DISTI #
TNPW060310K0BXEN
|
TTI | Thin Film Resistors - SMD 10. Kohms 0.1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
TNPW060310K0BXEN
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060310K0BXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060310K0BXEN
TNPW060310K0BXEN CAD Models
TNPW060310K0BXEN Part Data Attributes
|
TNPW060310K0BXEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K0BXEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310K0BXEN
This table gives cross-reference parts and alternative options found for TNPW060310K0BXEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K0BXEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1002WDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXEN vs 9T06031A1002WDPF4 |
TNPW060310K0.1%T-10ET6E3 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | TNPW060310K0BXEN vs TNPW060310K0.1%T-10ET6E3 |
TNPW060310K0BXEA | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXEN vs TNPW060310K0BXEA |
CMF060310K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310K0BXEN vs CMF060310K+-0.1%TCR15 |
RT0603BRC1310K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310K0BXEN vs RT0603BRC1310K |
MCT0603HE1002BP100 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXEN vs MCT0603HE1002BP100 |
MCT06030E1002BP100 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXEN vs MCT06030E1002BP100 |
9T06031A1002BDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXEN vs 9T06031A1002BDPF4 |
MCT06030E1002BPW00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BXEN vs MCT06030E1002BPW00 |
239072431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BXEN vs 239072431003L |