Part Details for TNPW060310K0BYCN by Vishay Intertechnologies
Overview of TNPW060310K0BYCN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310K0BYCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1654
|
Newark | Tnpw-0603 10K 0.1% T-13 R52 |Vishay TNPW060310K0BYCN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.8350 | Buy Now |
DISTI #
TNPW060310K0BYCN
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW060310K0BYCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6438 / $0.7261 | Buy Now |
DISTI #
71-TNPW060310K0BYCN
|
Mouser Electronics | Thin Film Resistors - SMD 10K OHM .1% 10PPM 1/10W | 0 |
|
$0.6670 | Order Now |
DISTI #
TNPW060310K0BYCN
|
TTI | Thin Film Resistors - SMD 10K OHM .1% 10PPM 1/10W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6600 | Buy Now |
DISTI #
TNPW060310K0BYCN
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW060310K0BYCN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060310K0BYCN
TNPW060310K0BYCN CAD Models
TNPW060310K0BYCN Part Data Attributes
|
TNPW060310K0BYCN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K0BYCN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310K0BYCN
This table gives cross-reference parts and alternative options found for TNPW060310K0BYCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K0BYCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1002WCPFT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BYCN vs 9T06031A1002WCPFT |
9T06031A1002WCPF3 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BYCN vs 9T06031A1002WCPF3 |
9T06031A1002BCPFT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BYCN vs 9T06031A1002BCPFT |
MCT06030F1002BPW00 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060310K0BYCN vs MCT06030F1002BPW00 |
RB06BTK1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060310K0BYCN vs RB06BTK1002 |
RT0603BRB0710K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310K0BYCN vs RT0603BRB0710K |
239082431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0BYCN vs 239082431003L |
MCT06030F1002BPW00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BYCN vs MCT06030F1002BPW00 |
MCT06030F1002BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060310K0BYCN vs MCT06030F1002BP500 |
TNPW060310K0BYEC | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0BYCN vs TNPW060310K0BYEC |