Part Details for TNPW060310R0BETA by Vishay Intertechnologies
Overview of TNPW060310R0BETA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310R0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9270
|
Newark | Res, 10R, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: No |Vishay TNPW060310R0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.3150 / $0.4090 | Buy Now |
DISTI #
65AK0188
|
Newark | Res, 10R, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: No |Vishay TNPW060310R0BETA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4180 |
|
$0.5250 / $0.7120 | Buy Now |
DISTI #
95C2381
|
Newark | Res, Thin Film, 10R, 0.1%, 0.1W, 0603, Reel, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW060310R0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3810 | Buy Now |
DISTI #
TNPW060310R0BETA
|
Avnet Americas | Res Thin Film 0603 10 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060310R0BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 / $0.2487 | Buy Now |
DISTI #
71-TNPW060310R0BETA
|
Mouser Electronics | Thin Film Resistors - SMD 10ohms .1% 25ppm RoHS: Not Compliant | 18716 |
|
$0.2980 / $0.9000 | Buy Now |
DISTI #
TNPW060310R0BETA
|
TTI | Thin Film Resistors - SMD 10ohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.2950 | Buy Now |
DISTI #
TNPW060310R0BETA
|
Avnet Abacus | Res Thin Film 0603 10 Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW060310R0BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060310R0BETA
TNPW060310R0BETA CAD Models
TNPW060310R0BETA Part Data Attributes
|
TNPW060310R0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310R0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310R0BETA
This table gives cross-reference parts and alternative options found for TNPW060310R0BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310R0BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD1310R0 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | TNPW060310R0BETA vs RT0603BRD1310R0 |
RTF16100A25PPM | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060310R0BETA vs RTF16100A25PPM |
RB06BBP10R0 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060310R0BETA vs RB06BBP10R0 |
TNPW060310R0BEEA | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310R0BETA vs TNPW060310R0BEEA |
9T06031A10R0BAPF3 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R0BETA vs 9T06031A10R0BAPF3 |
RB06BTP10R0 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060310R0BETA vs RB06BTP10R0 |
M1106030D1009BP100 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060310R0BETA vs M1106030D1009BP100 |
CMF060310R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310R0BETA vs CMF060310R+-0.1%TCR25 |
RT0603BRD0710R0 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | TNPW060310R0BETA vs RT0603BRD0710R0 |
TNPW060310R0BECN | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310R0BETA vs TNPW060310R0BECN |