Part Details for TNPW060310R5FHEA by Vishay Intertechnologies
Overview of TNPW060310R5FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310R5FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1695
|
Newark | Tnpw0603 10R5 1% T-2 Et1 E3 |Vishay TNPW060310R5FHEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
TNPW060310R5FHEA
|
Avnet Americas | Res Thin Film 0603 10.5 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060310R5FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0500 | Buy Now |
Part Details for TNPW060310R5FHEA
TNPW060310R5FHEA CAD Models
TNPW060310R5FHEA Part Data Attributes
|
TNPW060310R5FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310R5FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310R5FHEA
This table gives cross-reference parts and alternative options found for TNPW060310R5FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310R5FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060310R5+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310R5FHEA vs CMF060310R5+-1%TCR50 |
239040471059 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R5FHEA vs 239040471059 |
9T06031A10R5FBPFT | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R5FHEA vs 9T06031A10R5FBPFT |
RT0603FRE0710R5 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R5FHEA vs RT0603FRE0710R5 |
MCT06030C1059FP500 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310R5FHEA vs MCT06030C1059FP500 |
239040471059L | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R5FHEA vs 239040471059L |
9T06031A10R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R5FHEA vs 9T06031A10R5FBPF4 |
239042471059L | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R5FHEA vs 239042471059L |