Part Details for TNPW060310R7BECN by Vishay Intertechnologies
Overview of TNPW060310R7BECN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310R7BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1696
|
Newark | Tnpw-0603 10.7 0.1% T-9 R52 |Vishay TNPW060310R7BECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7130 | Buy Now |
DISTI #
TNPW060310R7BECN
|
Avnet Americas | Res Thin Film 0603 10.7 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060310R7BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
Part Details for TNPW060310R7BECN
TNPW060310R7BECN CAD Models
TNPW060310R7BECN Part Data Attributes
|
TNPW060310R7BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310R7BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310R7BECN
This table gives cross-reference parts and alternative options found for TNPW060310R7BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310R7BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060441079 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R7BECN vs 239060441079 |
TNPW060310R7BEEN | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310R7BECN vs TNPW060310R7BEEN |
RT0603BRD1310R7 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R7BECN vs RT0603BRD1310R7 |
239062441079L | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R7BECN vs 239062441079L |
M1106030D1079BP100 | Fixed Resistor, Thin Film, 0.063W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060310R7BECN vs M1106030D1079BP100 |
RT0603BRD0710R7 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R7BECN vs RT0603BRD0710R7 |
239060431079 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060310R7BECN vs 239060431079 |
M112510R70.1%PN | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW060310R7BECN vs M112510R70.1%PN |
9T06031A10R7BAPF4 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R7BECN vs 9T06031A10R7BAPF4 |