Part Details for TNPW0603130KFHEA by Vishay Intertechnologies
Overview of TNPW0603130KFHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603130KFHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603130KFHEA
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603130KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW0603130KFHEA
|
Avnet Abacus | SMD Chip Resistor, 130 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603130KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603130KFHEA
TNPW0603130KFHEA CAD Models
TNPW0603130KFHEA Part Data Attributes
|
TNPW0603130KFHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603130KFHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603130KFHEA
This table gives cross-reference parts and alternative options found for TNPW0603130KFHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603130KFHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE07130K | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603130KFHEA vs RT0603FRE07130K |
RB06FBS1303 | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603130KFHEA vs RB06FBS1303 |
CMF0603130K+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603130KFHEA vs CMF0603130K+-1%TCR50 |
RT0603FRE13130K | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603130KFHEA vs RT0603FRE13130K |
PRC0603TTC50130K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603130KFHEA vs PRC0603TTC50130K+/-1% |
MCT06030C1303FP500 | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603130KFHEA vs MCT06030C1303FP500 |
RB06FTS1303 | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603130KFHEA vs RB06FTS1303 |
RT0603FCE130K | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | TNPW0603130KFHEA vs RT0603FCE130K |
PRC0603TC50130K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603130KFHEA vs PRC0603TC50130K+/-1% |
9T06031A1303FBPF3 | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603130KFHEA vs 9T06031A1303FBPF3 |