-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3393
|
Newark | Res, Thin Film, 13K5, 0.1%, 0.063W, 0603, Reel, Resistance:13.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060313K5BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW060313K5BEEA
|
Avnet Americas | SMD Chip Resistor, 13.5 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060313K5BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW060313K5BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 13.5Kohms .1% 25ppm RoHS: Compliant | 6510 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | Resistor, Thin Film, 13.5 Kohm, 100MW 0.1%, Full Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0863 / $0.0941 | Buy Now |
|
Bristol Electronics | 8871 |
|
RFQ | ||
DISTI #
TNPW060313K5BEEA
|
TTI | Thin Film Resistors - SMD 13.5Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.1020 | Buy Now |
DISTI #
TNPW060313K5BEEA
|
Avnet Americas | SMD Chip Resistor, 13.5 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060313K5BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW060313K5BEEA
|
Avnet Abacus | SMD Chip Resistor, 13.5 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060313K5BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TNPW0603 13K5 0.1% T-9 ET1 E3 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060313K5BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060313K5BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW060313K5BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060313K5BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD1013K5L | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs RT0603WRD1013K5L |
239062441353L | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs 239062441353L |
RT0603BRD1313K5 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060313K5BEEA vs RT0603BRD1313K5 |
RT0603BRD1013K5 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060313K5BEEA vs RT0603BRD1013K5 |
TNPW-060313K50.1%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW060313K5BEEA vs TNPW-060313K50.1%T-9RT6 |
RT0603BRD1313K5L | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs RT0603BRD1313K5L |
9T06031A1352BAPF4 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs 9T06031A1352BAPF4 |
RT0603BRD1013K5L | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs RT0603BRD1013K5L |
9T06031A1352WAPFT | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K5BEEA vs 9T06031A1352WAPFT |
CMF060313K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 13500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060313K5BEEA vs CMF060313K5+-0.1%TCR25 |