Part Details for TNPW0603143KBEEA by Vishay Intertechnologies
Overview of TNPW0603143KBEEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603143KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3427
|
Newark | Res, Thin Film, 143K, 0.1%, 0.063W, 0603, Reel, Resistance:143Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0603143KBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603143KBEEA
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603143KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW0603143KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 143Kohms .1% 25ppm RoHS: Compliant | 9133 |
|
$0.1030 / $0.3800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 143 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0934 / $0.1020 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 10000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 3864 |
|
$0.1522 / $0.7610 | Buy Now | |
|
Quest Components | 8000 |
|
$0.2145 / $0.9750 | Buy Now | |
DISTI #
TNPW0603143KBEEA
|
TTI | Thin Film Resistors - SMD 143Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1020 | Buy Now |
DISTI #
TNPW0603143KBEEA
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603143KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW0603143KBEEA
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603143KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
Part Details for TNPW0603143KBEEA
TNPW0603143KBEEA CAD Models
TNPW0603143KBEEA Part Data Attributes
|
TNPW0603143KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603143KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603143KBEEA
This table gives cross-reference parts and alternative options found for TNPW0603143KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603143KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD13143K | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603143KBEEA vs RT0603BRD13143K |
RT0603BRD07143K | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603143KBEEA vs RT0603BRD07143K |
RT0603BRD10143K | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603143KBEEA vs RT0603BRD10143K |
CMF0603143K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603143KBEEA vs CMF0603143K+-0.1%TCR25 |
RB06BBP1433 | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603143KBEEA vs RB06BBP1433 |
TNPW0603143KBETA0H | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603143KBEEA vs TNPW0603143KBETA0H |
239060431434 | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603143KBEEA vs 239060431434 |
TNPW0603143KBEEN | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603143KBEEA vs TNPW0603143KBEEN |