-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603150RBYEN
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603150RBYEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2700 | Buy Now |
DISTI #
71-TNPW0603150RBYEN
|
Mouser Electronics | Thin Film Resistors - SMD 150ohms 0.1% 10ppm RoHS: Compliant | 1612 |
|
$0.2540 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0603150RBYEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603150RBYEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW0603150RBYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603150RBYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU0603150RAYEN00 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603150RBYEN vs TNPU0603150RAYEN00 |
CMF0603150R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603150RBYEN vs CMF0603150R+-0.1%TCR10 |
TNPU0603150RAYEA00 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603150RBYEN vs TNPU0603150RAYEA00 |
9T06031A1500BCPFT | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW0603150RBYEN vs 9T06031A1500BCPFT |
TNPW0603150RBYEA | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603150RBYEN vs TNPW0603150RBYEA |
9T06031A1500BCPF4 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW0603150RBYEN vs 9T06031A1500BCPF4 |
RB06BBK1500 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603150RBYEN vs RB06BBK1500 |
RTF161500A10PPM | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Dubilier | TNPW0603150RBYEN vs RTF161500A10PPM |
RB06BTK1500 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603150RBYEN vs RB06BTK1500 |
RT0603BRB13150R | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603150RBYEN vs RT0603BRB13150R |