Part Details for TNPW0603158RDETA by Vishay Intertechnologies
Overview of TNPW0603158RDETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603158RDETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2153
|
Newark | Tnpw-0603 158 0.5% T-9 Rt1 |Vishay TNPW0603158RDETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW0603158RDETA
|
Avnet Americas | Res Thin Film 0603 158 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603158RDETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW0603158RDETA
|
Mouser Electronics | Thin Film Resistors - SMD 158ohms .5% 25ppm RoHS: Not Compliant | 0 |
|
$0.1250 / $0.4600 | Order Now |
Part Details for TNPW0603158RDETA
TNPW0603158RDETA CAD Models
TNPW0603158RDETA Part Data Attributes
|
TNPW0603158RDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603158RDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603158RDETA
This table gives cross-reference parts and alternative options found for TNPW0603158RDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603158RDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1580DAPF4 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603158RDETA vs 9T06031A1580DAPF4 |
RB06DBP1580 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603158RDETA vs RB06DBP1580 |
RT0603DRD07158R | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603158RDETA vs RT0603DRD07158R |
239062461581L | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603158RDETA vs 239062461581L |
CMF0603158OHMS0.5%25PPMBULK | Fixed Resistor, Thin Film, 0.065W, 158ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Precision Group Inc | TNPW0603158RDETA vs CMF0603158OHMS0.5%25PPMBULK |
RT0603DRD10158R | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603158RDETA vs RT0603DRD10158R |
239060461581L | Fixed Resistor, Thin Film, 0.1W, 158ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603158RDETA vs 239060461581L |