There are no models available for this part yet.
Overview of TNPW060316K2BEEN by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW060316K2BEEN by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-3594-1-ND
|
DigiKey | RES 16.2K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2116 In Stock |
|
$0.2981 / $0.9300 | Buy Now |
CAD Models for TNPW060316K2BEEN by Vishay Dale
Part Data Attributes for TNPW060316K2BEEN by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW060316K2BEEN
This table gives cross-reference parts and alternative options found for TNPW060316K2BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060316K2BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060316K2BECN | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW060316K2BEEN vs TNPW060316K2BECN |
TNPW060316K2BEEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW060316K2BEEN vs TNPW060316K2BEEA |
Related Parts for TNPW060316K2BEEN
-
CRCW06038K20JNEAFixed Resistors
-
C1206C225K4RACTUFixed Capacitors
-
54104-5031Headers and Edge Type Connectors
-
SD53-150-RFixed Inductors
-
FDD5614PPower Field-Effect Transistors
-
CM0805C221R-10Data Line Filters
-
SMA6J5.0CA-TRTransient Suppressors
-
RSC002P03T316Small Signal Field-Effect Transistors
-
PV14-10R-MTerminals and Terminal Blocks