Part Details for TNPW060316K2DETA by Vishay Intertechnologies
Overview of TNPW060316K2DETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060316K2DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6218
|
Newark | Tnpw, 0603, 16.2 Kohm, 0.5%, 25 Ppm |Vishay TNPW060316K2DETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW060316K2DETA
|
Avnet Americas | Res Thin Film 0603 16.2K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060316K2DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0780 | Buy Now |
Part Details for TNPW060316K2DETA
TNPW060316K2DETA CAD Models
TNPW060316K2DETA Part Data Attributes
|
TNPW060316K2DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060316K2DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060316K2DETA
This table gives cross-reference parts and alternative options found for TNPW060316K2DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060316K2DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D1622DP500 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060316K2DETA vs MCT06030D1622DP500 |
RB06DBP1622 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060316K2DETA vs RB06DBP1622 |
M1106030D1622DP500 | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060316K2DETA vs M1106030D1622DP500 |
CMF060316K2+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060316K2DETA vs CMF060316K2+-0.5%TCR25 |
239060461623L | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060316K2DETA vs 239060461623L |
TNPW060316K2DEEA | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060316K2DETA vs TNPW060316K2DEEA |
239060461623 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060316K2DETA vs 239060461623 |
RT0603DRD1316K2 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060316K2DETA vs RT0603DRD1316K2 |
TNPW060316K2DEEC | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060316K2DETA vs TNPW060316K2DEEC |
RT0603DRD1016K2 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060316K2DETA vs RT0603DRD1016K2 |