Part Details for TNPW060317K6BEEA by Vishay Intertechnologies
Overview of TNPW060317K6BEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060317K6BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060317K6BEEA
|
Avnet Americas | SMD Chip Resistor, 17.6 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060317K6BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW060317K6BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 17.6Kohms .1% 25ppm RoHS: Compliant | 5089 |
|
$0.1030 / $0.3800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 17.6 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0945 / $0.1030 | Buy Now |
DISTI #
TNPW060317K6BEEA
|
TTI | Thin Film Resistors - SMD 17.6Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |
DISTI #
TNPW060317K6BEEA
|
Avnet Abacus | SMD Chip Resistor, 17.6 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060317K6BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060317K6BEEA
TNPW060317K6BEEA CAD Models
TNPW060317K6BEEA Part Data Attributes
|
TNPW060317K6BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060317K6BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060317K6BEEA
This table gives cross-reference parts and alternative options found for TNPW060317K6BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060317K6BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD1017K6L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs RT0603WRD1017K6L |
239064441763L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs 239064441763L |
239064431763L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs 239064431763L |
RT0603BRD1017K6L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs RT0603BRD1017K6L |
RT0603BRD1317K6 | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317K6BEEA vs RT0603BRD1317K6 |
RT0603BRD1017K6 | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060317K6BEEA vs RT0603BRD1017K6 |
RB06BBP1762 | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060317K6BEEA vs RB06BBP1762 |
TNPW060317K6BEEN | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060317K6BEEA vs TNPW060317K6BEEN |
RT0603WRD0717K6L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs RT0603WRD0717K6L |
239060441763L | Fixed Resistor, Thin Film, 0.1W, 17600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060317K6BEEA vs 239060441763L |