Part Details for TNPW0603182RDEEA by Vishay Intertechnologies
Overview of TNPW0603182RDEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603182RDEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603182RDEEA
|
Avnet Americas | Res Thin Film 0603 182 Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603182RDEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0375 | Buy Now |
DISTI #
TNPW0603182RDEEA
|
TTI | Thin Film Resistors - SMD 182 OHM .5% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0470 | Buy Now |
Part Details for TNPW0603182RDEEA
TNPW0603182RDEEA CAD Models
TNPW0603182RDEEA Part Data Attributes
|
TNPW0603182RDEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603182RDEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603182RDEEA
This table gives cross-reference parts and alternative options found for TNPW0603182RDEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603182RDEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD10182R | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603182RDEEA vs RT0603DRD10182R |
CMF0603182R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603182RDEEA vs CMF0603182R+-0.5%TCR25 |
9T06031A1820DAPF3 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603182RDEEA vs 9T06031A1820DAPF3 |
RT0603DRD07182R | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603182RDEEA vs RT0603DRD07182R |
RB06DBP1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603182RDEEA vs RB06DBP1820 |
239060461821 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603182RDEEA vs 239060461821 |
M1106030D1820DP500 | Fixed Resistor, Thin Film, 0.063W, 182ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603182RDEEA vs M1106030D1820DP500 |
9T06031A1820DAPF4 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603182RDEEA vs 9T06031A1820DAPF4 |