Part Details for TNPW0603182RFHTA by Vishay Intertechnologies
Overview of TNPW0603182RFHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603182RFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2349
|
Newark | Tnpw-0603 182 1% T-2 Rt1 |Vishay TNPW0603182RFHTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TNPW0603182RFHTA
|
Avnet Americas | Res Thin Film 0603 182 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603182RFHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1057 | Buy Now |
Part Details for TNPW0603182RFHTA
TNPW0603182RFHTA CAD Models
TNPW0603182RFHTA Part Data Attributes
|
TNPW0603182RFHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603182RFHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603182RFHTA
This table gives cross-reference parts and alternative options found for TNPW0603182RFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603182RFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FBS1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603182RFHTA vs RB06FBS1820 |
TNPW0603182RFHTA0H | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603182RFHTA vs TNPW0603182RFHTA0H |
9T06031A1820FBPF4 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603182RFHTA vs 9T06031A1820FBPF4 |
RB06FTS1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603182RFHTA vs RB06FTS1820 |
MCT06030C1820FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603182RFHTA vs MCT06030C1820FP500 |
RTF161820F | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW0603182RFHTA vs RTF161820F |
9T06031A1820FBPF3 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603182RFHTA vs 9T06031A1820FBPF3 |
239042471821L | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603182RFHTA vs 239042471821L |
RT0603FRE13182R | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603182RFHTA vs RT0603FRE13182R |
PRC0603TC50182R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603182RFHTA vs PRC0603TC50182R+/-1% |