Part Details for TNPW06031K00BYEN by Vishay Intertechnologies
Overview of TNPW06031K00BYEN by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K00BYEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9409
|
Newark | Res, 1K, Aec-Q200, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW06031K00BYEN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2220 |
|
$0.4350 / $0.8420 | Buy Now |
DISTI #
50X1375
|
Newark | Tnpw0603 1K0 0.1% T-13 E52 E3 |Vishay TNPW06031K00BYEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5900 | Buy Now |
DISTI #
87AJ8482
|
Newark | Fixed Resistor, Thin Film, 0.125W, 1000Ohm, 75V, 0.1% +/-Tol, 10Ppm/Cel, Surface Mount, 0603 |Vishay TNPW06031K00BYEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.2900 | Buy Now |
DISTI #
71-TNPW06031K00BYEN
|
Mouser Electronics | Thin Film Resistors - SMD 1Kohms .1% 10ppm RoHS: Compliant | 1069 |
|
$0.2600 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com |
1218 Partner Stock |
|
$0.4049 / $1.1200 | Buy Now | |
DISTI #
TNPW06031K00BYEN
|
TTI | Thin Film Resistors - SMD 1Kohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3350 | Buy Now |
DISTI #
VISHAY TNPW06031K00BYEN
|
PEI Genesis | Fixed Resistor | 1218 |
|
Buy Now | |
DISTI #
TNPW06031K00BYEN
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06031K00BYEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3975656
|
element14 Asia-Pacific | RES, 1K, AEC-Q200, 0.125W, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2220 |
|
$0.4119 / $0.8237 | Buy Now |
Part Details for TNPW06031K00BYEN
TNPW06031K00BYEN CAD Models
TNPW06031K00BYEN Part Data Attributes
|
TNPW06031K00BYEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K00BYEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K00BYEN
This table gives cross-reference parts and alternative options found for TNPW06031K00BYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K00BYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BBK1001 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K00BYEN vs RB06BBK1001 |
TNPW06031K00BYEA | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K00BYEN vs TNPW06031K00BYEA |
RT0603BRB071K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K00BYEN vs RT0603BRB071K |
9T06031A1001WCPF4 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K00BYEN vs 9T06031A1001WCPF4 |
9T06031A1001BCPF3 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K00BYEN vs 9T06031A1001BCPF3 |
TNPU06031K00AYEA00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K00BYEN vs TNPU06031K00AYEA00 |
CMF06031K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06031K00BYEN vs CMF06031K+-0.1%TCR10 |
239082431002L | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K00BYEN vs 239082431002L |
RT0603BRB131K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K00BYEN vs RT0603BRB131K |
9T06031A1001WCPFT | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K00BYEN vs 9T06031A1001WCPFT |