Part Details for TNPW06031K10BEEA by Vishay Intertechnologies
Overview of TNPW06031K10BEEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K10BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5629
|
Newark | Res, Aec-Q200, 1K1, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW06031K10BEEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8737 |
|
$0.1940 / $0.2180 | Buy Now |
DISTI #
05R3207
|
Newark | Res, Thin Film, 1K1, 0.1%, 0.063W, 0603, Reel, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06031K10BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06031K10BEEA
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K10BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06031K10BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1.1Kohms .1% 25ppm RoHS: Compliant | 6002 |
|
$0.1020 / $0.3800 | Buy Now |
|
Future Electronics | RES 1.1K OHM 0.1% 1/8W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0945 / $0.1030 | Buy Now |
DISTI #
TNPW06031K10BEEA
|
TTI | Thin Film Resistors - SMD 1.1Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
TNPW06031K10BEEA
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K10BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06031K10BEEA
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06031K10BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06031K10BEEA
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06031K10BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW06031K10BEEA
|
Avnet Asia | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06031K10BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1255 / $0.1414 | Buy Now |
Part Details for TNPW06031K10BEEA
TNPW06031K10BEEA CAD Models
TNPW06031K10BEEA Part Data Attributes
|
TNPW06031K10BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K10BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K10BEEA
This table gives cross-reference parts and alternative options found for TNPW06031K10BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K10BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1101WAPFT | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K10BEEA vs 9T06031A1101WAPFT |
9T06031A1101BAPF3 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K10BEEA vs 9T06031A1101BAPF3 |
MCT06030D1101BP100 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K10BEEA vs MCT06030D1101BP100 |
9T06031A1101WAPF4 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K10BEEA vs 9T06031A1101WAPF4 |
RB06BBP1101 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K10BEEA vs RB06BBP1101 |
M11251K10.1%P1 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06031K10BEEA vs M11251K10.1%P1 |
RT0603BRD071K1 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K10BEEA vs RT0603BRD071K1 |
MCT06030D1101BP500 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K10BEEA vs MCT06030D1101BP500 |
239062431102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K10BEEA vs 239062431102L |
TNPS06031101BELX | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K10BEEA vs TNPS06031101BELX |