Part Details for TNPW06031K14BEEA by Vishay Intertechnologies
Overview of TNPW06031K14BEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K14BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3213
|
Newark | Resistor, Thin Film, 1.14Kohm, 100Mw 0.1%, Resistance:1.14Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Voltage Rating:75V, Temperature Coefficient:± 25Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0603 Rohs Compliant: Yes |Vishay TNPW06031K14BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW06031K14BEEA
|
Avnet Abacus | SMD Chip Resistor, 1.14 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06031K14BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |