Part Details for TNPW06031K21DETA by Vishay Intertechnologies
Overview of TNPW06031K21DETA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K21DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1455
|
Newark | Tnpw-0603 1.21K 0.5% T-9 Rt1 |Vishay TNPW06031K21DETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW06031K21DETA
|
Avnet Americas | Res Thin Film 0603 1.21K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K21DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06031K21DETA
|
TTI | Thin Film Resistors - SMD 1.21K OHM .5% 25PPM 1/10W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.1070 | Buy Now |
DISTI #
TNPW06031K21DETA
|
Avnet Americas | Res Thin Film 0603 1.21K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K21DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06031K21DETA
|
Avnet Americas | Res Thin Film 0603 1.21K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K21DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
Part Details for TNPW06031K21DETA
TNPW06031K21DETA CAD Models
TNPW06031K21DETA Part Data Attributes
|
TNPW06031K21DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K21DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K21DETA
This table gives cross-reference parts and alternative options found for TNPW06031K21DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K21DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062461212L | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K21DETA vs 239062461212L |
TNPW06031K21DEEA | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K21DETA vs TNPW06031K21DEEA |
RT0603DRD131K21 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K21DETA vs RT0603DRD131K21 |
TNPW06031K21DETC | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD | Vishay Intertechnologies | TNPW06031K21DETA vs TNPW06031K21DETC |
TNPW06031K21DETC | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | TNPW06031K21DETA vs TNPW06031K21DETC |
9T06031A1211DAPF4 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K21DETA vs 9T06031A1211DAPF4 |
M11251K210.5%PN | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06031K21DETA vs M11251K210.5%PN |
M1106030D1211DP500 | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06031K21DETA vs M1106030D1211DP500 |
RT0603DRD101K21 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K21DETA vs RT0603DRD101K21 |
239060461212 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06031K21DETA vs 239060461212 |